Part Details for ELXR351LGN392MDD0M by United Chemi-Con Inc
Overview of ELXR351LGN392MDD0M by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXR351LGN392MDD0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3261
|
Newark | Cap, Lxr Series, 350V, 3900Uf, 20% Tol, Rohs |Chemi-Con ELXR351LGN392MDD0M RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9500 / $43.2300 | Buy Now |
DISTI #
661-ELXR351N392MDD0M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3900uF 350 Volt RoHS: Compliant | 0 |
|
$32.8800 / $44.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$32.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3600 / $42.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.3600 / $42.6300 | Buy Now |
Part Details for ELXR351LGN392MDD0M
ELXR351LGN392MDD0M CAD Models
ELXR351LGN392MDD0M Part Data Attributes
|
ELXR351LGN392MDD0M
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXR351LGN392MDD0M
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3900uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 130 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 16600 mA | |
Series | LXR |