Part Details for ELXS181VSN561MP30S by United Chemi-Con Inc
Overview of ELXS181VSN561MP30S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS181VSN561MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXS181VSN561MP30S-ND
|
DigiKey | CAP ALUM 560UF 20% 180V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2235 | Buy Now |
DISTI #
661-ELXS181VSN561MP3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 180Volts Snap-In RoHS: Compliant | 0 |
|
$2.3200 / $4.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 180V 20% (22 X 30mm) Snap-In 10mm 1680mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$1.5800 / $3.6000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 560uF 180V 20% (22 X 30mm) Snap-In 10mm 1680mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$1.5800 / $3.6000 | Buy Now |
Part Details for ELXS181VSN561MP30S
ELXS181VSN561MP30S CAD Models
ELXS181VSN561MP30S Part Data Attributes
|
ELXS181VSN561MP30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS181VSN561MP30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1680 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |