Part Details for ELXS251VSN331MP30S by United Chemi-Con Inc
Overview of ELXS251VSN331MP30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS251VSN331MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXS251VSN331MP30S-ND
|
DigiKey | CAP ALUM 330UF 20% 250V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3394 | Buy Now |
DISTI #
661-ELXS251VSN331MP3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 250Volts Snap-In RoHS: Compliant | 0 |
|
$2.1600 / $4.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1290mA 5000h 105°C Automotive RoHS: Compliant |
402 In Stock |
|
$1.6000 / $3.4800 | Buy Now |
DISTI #
51696365
|
Verical | Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1290mA 5000h 105°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1811 | Americas - 400 |
|
$2.2083 / $4.6093 | Buy Now |
DISTI #
ELXS251VSN331MP
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1290mA 5000h 105°C Automotive RoHS: Compliant |
402 In Stock |
|
$1.6000 / $3.4800 | Buy Now |
Part Details for ELXS251VSN331MP30S
ELXS251VSN331MP30S CAD Models
ELXS251VSN331MP30S Part Data Attributes:
|
ELXS251VSN331MP30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS251VSN331MP30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1290 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |