Part Details for ELXS251VSN561MP45S by United Chemi-Con Inc
Overview of ELXS251VSN561MP45S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS251VSN561MP45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXS251VSN561MP45S-ND
|
DigiKey | CAP ALUM 560UF 20% 250V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8668 | Buy Now |
DISTI #
661-ELXS251V561MP45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250Volts 560uF 0.2 RoHS: Compliant | 0 |
|
$3.9000 / $4.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $5.3500 | Buy Now |
DISTI #
ELXS251VSN561MP
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6700 / $5.3500 | Buy Now |
Part Details for ELXS251VSN561MP45S
ELXS251VSN561MP45S CAD Models
ELXS251VSN561MP45S Part Data Attributes:
|
ELXS251VSN561MP45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS251VSN561MP45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1790 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |