Part Details for ELXS3B1VSN122MA50S by United Chemi-Con Inc
Overview of ELXS3B1VSN122MA50S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS3B1VSN122MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXS3B1VSN122MA50S-ND
|
DigiKey | CAP ALUM 1200UF 20% 315V SNAP TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
182 In Stock |
|
$7.0321 / $11.2500 | Buy Now |
DISTI #
661-ELXS3B1VSN122MA5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 315Volts Snap-In RoHS: Compliant | 227 |
|
$8.6600 / $11.2500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 315V 20% (35 X 50mm) Snap-In 10mm 3250mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$9.0700 / $19.0100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 315V 20% (35 X 50mm) Snap-In 10mm 3250mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$9.0700 / $19.0100 | Buy Now |
Part Details for ELXS3B1VSN122MA50S
ELXS3B1VSN122MA50S CAD Models
ELXS3B1VSN122MA50S Part Data Attributes
|
ELXS3B1VSN122MA50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS3B1VSN122MA50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 3250 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |