Part Details for ELXS401VSN331MA25S by United Chemi-Con Inc
Overview of ELXS401VSN331MA25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS401VSN331MA25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4241-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
432 In Stock |
|
$3.0593 / $5.8800 | Buy Now |
DISTI #
661-ELXS401VSN331MA2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 400Volts Snap-In RoHS: Compliant | 189 |
|
$3.0500 / $5.8800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 1520mA 5000h 105°C Automotive RoHS: Compliant |
56 In Stock 800 On Order |
|
$3.1600 / $9.1200 | Buy Now |
DISTI #
80623324
|
Verical | Cap Aluminum Lytic 330uF 400V 20%( 35 X 25mm) Snap-In 10mm 1520mA 5000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2410 | Americas - 55 |
|
$4.7190 / $11.8560 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 1520mA 5000h 105°C Automotive RoHS: Compliant |
56 In Stock 800 On Order |
|
$3.1600 / $9.1200 | Buy Now |
Part Details for ELXS401VSN331MA25S
ELXS401VSN331MA25S CAD Models
ELXS401VSN331MA25S Part Data Attributes
|
ELXS401VSN331MA25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS401VSN331MA25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1520 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |