Part Details for ELXS421VSN681MA50S by United Chemi-Con Inc
Overview of ELXS421VSN681MA50S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS421VSN681MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9609
|
Newark | Cap, Alu Elec, 680Uf, 420V, Rad Can Smd, Capacitance:680µf, Voltage(Dc):420V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Chemi-Con ELXS421VSN681MA50S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 | Buy Now |
DISTI #
ELXS421VSN681MA50S-ND
|
DigiKey | CAP ALUM 680UF 20% 420V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6167 | Buy Now |
DISTI #
661-ELXS421VSN681MA5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 420Volts Snap-In RoHS: Compliant | 0 |
|
$7.6100 / $8.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$10.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8600 / $20.6600 | Buy Now |
DISTI #
ELXS421VSN681MA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8600 / $20.6600 | Buy Now |
Part Details for ELXS421VSN681MA50S
ELXS421VSN681MA50S CAD Models
ELXS421VSN681MA50S Part Data Attributes
|
ELXS421VSN681MA50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS421VSN681MA50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2450 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |