Part Details for ELXS451VSN121MP35S by United Chemi-Con Inc
Overview of ELXS451VSN121MP35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS451VSN121MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXS451VSN121MP35S-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$1.8099 / $4.4000 | Buy Now |
DISTI #
661-ELXS451V121MP35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 120uF 0.2 RoHS: Compliant | 0 |
|
$1.8800 / $4.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 450V 20% (22 X 35mm) Snap-In 10mm 830mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$1.7600 / $3.9500 | Buy Now |
DISTI #
ELXS451VSN121MP
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 120uF 450V 20% (22 X 35mm) Snap-In 10mm 830mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$1.7600 / $3.9500 | Buy Now |
Part Details for ELXS451VSN121MP35S
ELXS451VSN121MP35S CAD Models
ELXS451VSN121MP35S Part Data Attributes:
|
ELXS451VSN121MP35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS451VSN121MP35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 830 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |