Part Details for ELXS451VSN331MR40S by United Chemi-Con Inc
Overview of ELXS451VSN331MR40S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS451VSN331MR40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5013-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
519 In Stock |
|
$3.1292 / $6.1400 | Buy Now |
DISTI #
661-ELXS451VSN331MR4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 450Volts Snap-In RoHS: Compliant | 99 |
|
$3.1900 / $6.1300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 450V 20%( 30 X 40mm) Snap-In 10mm 1520mA 5000h 105C Automotive RoHS: Compliant |
200 In Stock |
|
$4.2800 / $9.7500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 450V 20%( 30 X 40mm) Snap-In 10mm 1520mA 5000h 105C Automotive RoHS: Compliant |
200 In Stock |
|
$4.2800 / $9.7500 | Buy Now |
Part Details for ELXS451VSN331MR40S
ELXS451VSN331MR40S CAD Models
ELXS451VSN331MR40S Part Data Attributes
|
ELXS451VSN331MR40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS451VSN331MR40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1520 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |