Part Details for ELXS501VSN121MR30S by Chemi-Con
Overview of ELXS501VSN121MR30S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS501VSN121MR30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXS501VSN121MR30S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 500Volts 120uF 0.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.7400 / $3.6400 | Buy Now |
Part Details for ELXS501VSN121MR30S
ELXS501VSN121MR30S CAD Models
ELXS501VSN121MR30S Part Data Attributes:
|
ELXS501VSN121MR30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXS501VSN121MR30S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.7348 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXS501VSN121MR30S
This table gives cross-reference parts and alternative options found for ELXS501VSN121MR30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXS501VSN121MR30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B6127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELXS501VSN121MR30S vs B43544B6127M002 |
B43544B6127M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | ELXS501VSN121MR30S vs B43544B6127M082 |
B43544B6127M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELXS501VSN121MR30S vs B43544B6127M087 |
B43544B6127M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELXS501VSN121MR30S vs B43544B6127M062 |
B43544B6127M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELXS501VSN121MR30S vs B43544B6127M067 |
500VXG120MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF | Rubycon Corporation | ELXS501VSN121MR30S vs 500VXG120MEFCSN30X30 |
B43544B6127M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | ELXS501VSN121MR30S vs B43544B6127M007 |
B43544B6127M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELXS501VSN121MR30S vs B43544B6127M060 |
B43544B6127M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | ELXS501VSN121MR30S vs B43544B6127M062 |
B43544B6127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELXS501VSN121MR30S vs B43544B6127M000 |