Part Details for ELXS501VSN121MR30S by United Chemi-Con Inc
Overview of ELXS501VSN121MR30S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXS501VSN121MR30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3600-ND
|
DigiKey | CAP ALUM 120UF 20% 500V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4392 | Buy Now |
DISTI #
661-ELXS501V121MR30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500Volts 120uF 0.2 RoHS: Compliant | 0 |
|
$4.1900 / $6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.2800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 500V 20% (30 X 30mm) Snap-In 10mm 910mA 5000h 105°C Automotive RoHS: Compliant |
100 In Stock |
|
$2.6800 / $6.0200 | Buy Now |
DISTI #
62206883
|
Verical | Cap Aluminum Lytic 120uF 500V 20%( 30 X 30mm) Snap-In 10mm 910mA 5000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2204 | Americas - 100 |
|
$7.8260 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ | ||
DISTI #
ELXS501VSN121MR
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 120uF 500V 20% (30 X 30mm) Snap-In 10mm 910mA 5000h 105°C Automotive RoHS: Compliant |
100 In Stock |
|
$2.6800 / $6.0200 | Buy Now |