There are no models available for this part yet.
Overview of ELXV100ELL102MK15S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELXV100ELL102MK15S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R3833
|
Newark | Bulk/Capacitor, Aluminum, 10 V, Cap.1000 , Dia.12 , Leng.15 Rohs Compliant: Yes |Chemi-Con ELXV100ELL102MK15S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 | Buy Now | |
DISTI #
ELXV100ELL102MK15S-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2489 | Buy Now | |
DISTI #
661-ELXV100L102MK15S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volt RoHS: Compliant | 0 |
|
$0.2840 / $1.0200 | Order Now | |
Future Electronics | LXV Series 10 V 1000 uF ±20% Ø12.5x41.5mm LS=5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3450 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2079 / $0.4647 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2079 / $0.4647 | Buy Now |