Part Details for ELXV100ELL152MJ30S by United Chemi-Con Inc
Overview of ELXV100ELL152MJ30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV100ELL152MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXV100ELL152MJ30S-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2246 | Buy Now |
DISTI #
661-ELXV100ELL152MJ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500UF 10V RoHS: Compliant | 983 |
|
$0.2240 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1876 / $0.4194 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1876 / $0.4194 | Buy Now |
Part Details for ELXV100ELL152MJ30S
ELXV100ELL152MJ30S CAD Models
ELXV100ELL152MJ30S Part Data Attributes
|
ELXV100ELL152MJ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV100ELL152MJ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1450 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |