There are no models available for this part yet.
Overview of ELXV100ETC471MH15S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELXV100ETC471MH15S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELXV100ETC471MH15S-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1219 | Buy Now | |
DISTI #
661-ELXV100C471MH15S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10 Volt RoHS: Compliant | 0 |
|
$0.1210 / $0.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1454 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0943 / $0.1734 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0943 / $0.1734 | Buy Now |