Part Details for ELXV101ELL271MM20S by Chemi-Con
Overview of ELXV101ELL271MM20S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXV101ELL271MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXV101ELL271MM20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 270UF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 987 In Stock |
|
$0.6500 / $0.8100 | Buy Now |
Part Details for ELXV101ELL271MM20S
ELXV101ELL271MM20S CAD Models
ELXV101ELL271MM20S Part Data Attributes
|
ELXV101ELL271MM20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV101ELL271MM20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 725 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV101ELL271MM20S
This table gives cross-reference parts and alternative options found for ELXV101ELL271MM20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV101ELL271MM20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-100V271MK5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | ELXV101ELL271MM20S vs RJH-100V271MK5#-GAS |
B41858D9277M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | ELXV101ELL271MM20S vs B41858D9277M003 |
8271LDM1820LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | ELXV101ELL271MM20S vs 8271LDM1820LMN4E |
8271LDM1820LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | ELXV101ELL271MM20S vs 8271LDM1820LM00M |
B41858D9277M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ELXV101ELL271MM20S vs B41858D9277M012 |
8271LDM1820LMN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | ELXV101ELL271MM20S vs 8271LDM1820LMN0P |
8271LDM1820LMN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | ELXV101ELL271MM20S vs 8271LDM1820LMN7N |
8271LDM1820LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | ELXV101ELL271MM20S vs 8271LDM1820LM00E |
8271LDM1820LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | ELXV101ELL271MM20S vs 8271LDM1820LM07F |
8271LDM1820LMN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | ELXV101ELL271MM20S vs 8271LDM1820LMN5F |