Part Details for ELXV101ELL271MM20S by United Chemi-Con Inc
Overview of ELXV101ELL271MM20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV101ELL271MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXV101ELL271MM20S-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5347 / $1.7800 | Buy Now |
DISTI #
661-ELXV101ELL271MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270UF 100V RoHS: Compliant | 480 |
|
$0.5340 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7990 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 1450mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2500 On Order |
|
$0.5010 / $1.0970 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 1450mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2500 On Order |
|
$0.5010 / $1.0970 | Buy Now |
Part Details for ELXV101ELL271MM20S
ELXV101ELL271MM20S CAD Models
ELXV101ELL271MM20S Part Data Attributes
|
ELXV101ELL271MM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV101ELL271MM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1450 mA | |
Series | LXV | |
Terminal Pitch | 7.5 mm |