Part Details for ELXV101ETS221ML25S by United Chemi-Con Inc
Overview of ELXV101ETS221ML25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXV101ETS221ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXV101ETS221ML25S-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 250 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7090 | Buy Now |
DISTI #
661-ELXV101S221ML25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volt RoHS: Compliant | 0 |
|
$0.6570 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4597 / $0.8558 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4597 / $0.8558 | Buy Now |