Part Details for ELXV160ELL271MJC5S by United Chemi-Con Inc
Overview of ELXV160ELL271MJC5S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV160ELL271MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8211
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.270 , Dia.10 , Leng.12 Rohs Compliant: Yes |Chemi-Con ELXV160ELL271MJC5S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 | Buy Now |
DISTI #
ELXV160ELL271MJC5S-ND
|
DigiKey | CAP ALUM 270UF 20% 16V RADIAL Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1358 | Buy Now |
DISTI #
661-ELXV160L271MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 16 Volt RoHS: Compliant | 0 |
|
$0.1700 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 16V 20% (10 X 12.5mm) Radial 5mm 635mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1133 / $0.2644 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | 2000 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 270uF 16V 20% (10 X 12.5mm) Radial 5mm 635mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1133 / $0.2644 | Buy Now |
Part Details for ELXV160ELL271MJC5S
ELXV160ELL271MJC5S CAD Models
ELXV160ELL271MJC5S Part Data Attributes:
|
ELXV160ELL271MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV160ELL271MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 635 mA | |
Series | LXV | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |