Part Details for ELXV250ETD331MJ16S by United Chemi-Con Inc
Overview of ELXV250ETD331MJ16S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV250ETD331MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8245
|
Newark | Bulk/Capacitor, Aluminum, 25 V, Cap.330 , Dia.10 , Leng.16 Rohs Compliant: Yes |Chemi-Con ELXV250ETD331MJ16S RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-5016-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.1195 / $0.5300 | Buy Now |
DISTI #
661-ELXV250ETD331MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330UF 25V RoHS: Compliant | 800 |
|
$0.1670 / $0.4400 | Buy Now |
|
Future Electronics | LXV Series 25 V 330 uF 10 x 16 mm LS=5 mm 105°C Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.1870 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 825mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1227 / $0.2211 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 825mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1227 / $0.2211 | Buy Now |
Part Details for ELXV250ETD331MJ16S
ELXV250ETD331MJ16S CAD Models
ELXV250ETD331MJ16S Part Data Attributes
|
ELXV250ETD331MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV250ETD331MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 825 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |