Part Details for ELXV350ELL121MJC5S by United Chemi-Con Inc
Overview of ELXV350ELL121MJC5S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV350ELL121MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8255
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.120 , Dia.10 , Leng.12 Rohs Compliant: Yes |Chemi-Con ELXV350ELL121MJC5S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
565-ELXV350ELL121MJC5S-ND
|
DigiKey | CAP ALUM 120UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1797 In Stock |
|
$0.1924 / $0.7400 | Buy Now |
DISTI #
661-ELXV350ELL121MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120UF 35V RoHS: Compliant | 685 |
|
$0.1650 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1694 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 635mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1119 / $0.2603 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 635mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1119 / $0.2603 | Buy Now |
Part Details for ELXV350ELL121MJC5S
ELXV350ELL121MJC5S CAD Models
ELXV350ELL121MJC5S Part Data Attributes
|
ELXV350ELL121MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV350ELL121MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 635 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |