There are no models available for this part yet.
Overview of ELXV350ELL221MH20D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ELXV350ELL221MH20D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8258
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.220 , Dia.8 , Leng.20 Rohs Compliant: Yes |Chemi-Con ELXV350ELL221MH20D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now | |
DISTI #
565-3359-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2323 In Stock |
|
$0.1181 / $0.5100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1507 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 640mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0983 / $0.1797 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 640mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0983 / $0.1797 | Buy Now |
CAD Models for ELXV350ELL221MH20D by United Chemi-Con Inc
Part Data Attributes for ELXV350ELL221MH20D by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM
|
JESD-609 Code
|
e6
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
640 mA
|
Series
|
LXV
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Pitch
|
3.5 mm
|