There are no models available for this part yet.
Overview of ELXV350ELL221MJ16S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ELXV350ELL221MJ16S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELXV350ELL221MJ16S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2200 In Stock |
|
$0.1830 / $0.2700 | Buy Now |
CAD Models for ELXV350ELL221MJ16S by Chemi-Con
Part Data Attributes for ELXV350ELL221MJ16S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.077 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
412.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ELXV350ELL221MJ16S
This table gives cross-reference parts and alternative options found for ELXV350ELL221MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV350ELL221MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ221M35V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | ELXV350ELL221MJ16S vs NRSZ221M35V10X16F3F |
8221LEM1016LM04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXV350ELL221MJ16S vs 8221LEM1016LM04F |
8221LEM1016LMN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXV350ELL221MJ16S vs 8221LEM1016LMN4M |
8221LEM1016LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXV350ELL221MJ16S vs 8221LEM1016LMN4N |
8221LEM1016LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXV350ELL221MJ16S vs 8221LEM1016LM05M |
8221LEM1016LM04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXV350ELL221MJ16S vs 8221LEM1016LM04J |
8221LEM1016LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXV350ELL221MJ16S vs 8221LEM1016LEN311C |
8221LEM1016LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXV350ELL221MJ16S vs 8221LEM1016LEN5110 |
1221LEM1016LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXV350ELL221MJ16S vs 1221LEM1016LEN911M |
ELXY350ELL221MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ELXV350ELL221MJ16S vs ELXY350ELL221MJ16N |
Related Parts for ELXV350ELL221MJ16S
-
SA301C104KARFixed Capacitors
-
RK73B2HTTE300GFixed Resistors
-
FFSD-17-S-03.00-01-NHeaders and Edge Type Connectors
-
MSS5131-103MLBFixed Inductors
-
1N4150W-E3-08Rectifier Diodes
-
BLM41PG600SN1Data Line Filters
-
ZVP2106GTAPower Field-Effect Transistors
-
SR2.8-LFTransient Suppressors
-
C8051F022-GQRMicrocontrollers