Part Details for ELXV350ELL331MJ20S by Chemi-Con
Overview of ELXV350ELL331MJ20S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXV350ELL331MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXV350ELL331MJ20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 12650 In Stock |
|
$0.1480 / $0.4160 | Buy Now |
Part Details for ELXV350ELL331MJ20S
ELXV350ELL331MJ20S CAD Models
ELXV350ELL331MJ20S Part Data Attributes
|
ELXV350ELL331MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV350ELL331MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 530 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV350ELL331MJ20S
This table gives cross-reference parts and alternative options found for ELXV350ELL331MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV350ELL331MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41043A7337M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | ELXV350ELL331MJ20S vs B41043A7337M008 |
8331LEM1020LMN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ELXV350ELL331MJ20S vs 8331LEM1020LMN7B |
NRSZ331M35V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | ELXV350ELL331MJ20S vs NRSZ331M35V10X20TBSTF |
RAS330M35CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | IBS Electronics Inc | ELXV350ELL331MJ20S vs RAS330M35CF310X20 |
B41042A7337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | ELXV350ELL331MJ20S vs B41042A7337M002 |
ESXE350ETD331MJ20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | ELXV350ELL331MJ20S vs ESXE350ETD331MJ20C |
LESRA330M35TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | ELXV350ELL331MJ20S vs LESRA330M35TR10X20 |
LESRA330M35TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | ELXV350ELL331MJ20S vs LESRA330M35TR5210X20 |
ESXE350ETE331MJ20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | ELXV350ELL331MJ20S vs ESXE350ETE331MJ20C |
8331LEM1020LMN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ELXV350ELL331MJ20S vs 8331LEM1020LMN7C |