Part Details for ELXV350ELL332MM40S by United Chemi-Con Inc
Overview of ELXV350ELL332MM40S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV350ELL332MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXV350ELL332MM40S-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$0.7714 / $2.0600 | Buy Now |
DISTI #
661-ELXV350ELL332MM4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$1.0400 / $2.7400 | Order Now |
Part Details for ELXV350ELL332MM40S
ELXV350ELL332MM40S CAD Models
ELXV350ELL332MM40S Part Data Attributes
|
ELXV350ELL332MM40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV350ELL332MM40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3300 mA | |
Series | LXV | |
Terminal Pitch | 7.5 mm |