Part Details for ELXV350ELL471MJ30S by United Chemi-Con Inc
Overview of ELXV350ELL471MJ30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXV350ELL471MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8260
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.470 , Dia.10 , Leng.30 Rohs Compliant: Yes |Chemi-Con ELXV350ELL471MJ30S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 | Buy Now |
DISTI #
565-ELXV350ELL471MJ30S-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
990 In Stock |
|
$0.3000 / $0.9300 | Buy Now |
DISTI #
661-ELXV350ELL471MJ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 35V RoHS: Compliant | 905 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1903 / $0.4254 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1903 / $0.4254 | Buy Now |