Part Details for ELXV350ELL560MFB5D by United Chemi-Con Inc
Overview of ELXV350ELL560MFB5D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV350ELL560MFB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3757-ND
|
DigiKey | CAP ALUM 56UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2000 In Stock |
|
$0.1095 / $0.4500 | Buy Now |
|
Future Electronics | LXV Series 56 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 178Bag |
|
$0.0800 / $0.0923 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105°C Automotive Bulk RoHS: Compliant |
5782 In Stock |
|
$0.0503 / $0.0904 | Buy Now |
DISTI #
C1S143100287530
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 2480 |
|
$0.0778 / $0.1930 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105°C Automotive Bulk RoHS: Compliant |
5782 In Stock |
|
$0.0503 / $0.0904 | Buy Now |
Part Details for ELXV350ELL560MFB5D
ELXV350ELL560MFB5D CAD Models
ELXV350ELL560MFB5D Part Data Attributes
|
ELXV350ELL560MFB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV350ELL560MFB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 255 mA | |
Series | LXV | |
Terminal Pitch | 2.5 mm |