Part Details for ELXV350ELL561MK20S by United Chemi-Con Inc
Overview of ELXV350ELL561MK20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV350ELL561MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1710
|
Newark | Capacitor,560Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con ELXV350ELL561MK20S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 | Buy Now |
DISTI #
565-ELXV350ELL561MK20S-ND
|
DigiKey | CAP ALUM 560UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
975 In Stock |
|
$0.3736 / $1.0500 | Buy Now |
DISTI #
661-ELXV350ELL561MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560UF 35V RoHS: Compliant | 1213 |
|
$0.2790 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3660 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1360mA 5000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.2327 / $0.5016 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1360mA 5000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.2327 / $0.5016 | Buy Now |
Part Details for ELXV350ELL561MK20S
ELXV350ELL561MK20S CAD Models
ELXV350ELL561MK20S Part Data Attributes
|
ELXV350ELL561MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV350ELL561MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1360 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |