Part Details for ELXV350ELL681MK25S by Chemi-Con
Overview of ELXV350ELL681MK25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXV350ELL681MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXV350ELL681MK25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2800 In Stock |
|
$0.2630 / $0.5640 | Buy Now |
Part Details for ELXV350ELL681MK25S
ELXV350ELL681MK25S CAD Models
ELXV350ELL681MK25S Part Data Attributes
|
ELXV350ELL681MK25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV350ELL681MK25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV350ELL681MK25S
This table gives cross-reference parts and alternative options found for ELXV350ELL681MK25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV350ELL681MK25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE350ELL681MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | ELXV350ELL681MK25S vs ESXE350ELL681MK25B |
UPJ1V681MHD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV350ELL681MK25S vs UPJ1V681MHD1 |
UPM1V681MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV350ELL681MK25S vs UPM1V681MHD1CC |
8681LEMAB25LMN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | ELXV350ELL681MK25S vs 8681LEMAB25LMN0J |
MALREKC00FG368F00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | ELXV350ELL681MK25S vs MALREKC00FG368F00F |
RJH-35V681MI6#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | ELXV350ELL681MK25S vs RJH-35V681MI6#-G55 |
8681LEMAB25LM07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | ELXV350ELL681MK25S vs 8681LEMAB25LM07P |
8681LEMAB25LMN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | ELXV350ELL681MK25S vs 8681LEMAB25LMN5B |
8681LEMAB25LM00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | ELXV350ELL681MK25S vs 8681LEMAB25LM00D |
8681LEMAB25LMN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | ELXV350ELL681MK25S vs 8681LEMAB25LMN7M |