Part Details for ELXV350ELL681MK25S by United Chemi-Con Inc
Overview of ELXV350ELL681MK25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV350ELL681MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P7763
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.680 , Dia.12 , Leng.25 Rohs Compliant: Yes |Chemi-Con ELXV350ELL681MK25S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-ELXV350ELL681MK25S-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1445 In Stock |
|
$0.4200 / $1.1800 | Buy Now |
DISTI #
661-ELXV350ELL681MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680UF 35V RoHS: Compliant | 0 |
|
$0.4080 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4110 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Automotive Bulk RoHS: Compliant |
1100 In Stock |
|
$0.2593 / $0.5639 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Automotive Bulk RoHS: Compliant |
1100 In Stock |
|
$0.2593 / $0.5639 | Buy Now |
Part Details for ELXV350ELL681MK25S
ELXV350ELL681MK25S CAD Models
ELXV350ELL681MK25S Part Data Attributes
|
ELXV350ELL681MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV350ELL681MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1700 mA | |
Series | LXV | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |