Part Details for ELXV350ETC560MFB5D by United Chemi-Con Inc
Overview of ELXV350ETC560MFB5D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV350ETC560MFB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8263
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.56 , Dia.6 , Leng.11 Rohs Compliant: Yes |Chemi-Con ELXV350ETC560MFB5D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now |
DISTI #
ELXV350ETC560MFB5D-ND
|
DigiKey | CAP ALUM 56UF 20% 35V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0788 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 5mm 255mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0525 / $0.0938 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 5mm 255mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0525 / $0.0938 | Buy Now |
Part Details for ELXV350ETC560MFB5D
ELXV350ETC560MFB5D CAD Models
ELXV350ETC560MFB5D Part Data Attributes
|
ELXV350ETC560MFB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV350ETC560MFB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 255 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |