Part Details for ELXV350ETE102MK30S by United Chemi-Con Inc
Overview of ELXV350ETE102MK30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXV350ETE102MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3348-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1 In Stock |
|
$0.2946 / $1.1900 | Buy Now |
DISTI #
661-ELXV350E102MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volt RoHS: Compliant | 639 |
|
$0.4180 / $0.9800 | Buy Now |
|
Future Electronics | LXV Series 35 V 1000 uF Ø12.5x30mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4700 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 1980mA 5000h 105°C Automotive Ammo RoHS: Compliant |
3000 In Stock |
|
$0.2929 / $0.6371 | Buy Now |
DISTI #
51705733
|
Verical | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 1980mA 5000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1701 | Americas - 3000 |
|
$0.3983 / $0.8282 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 1980mA 5000h 105°C Automotive Ammo RoHS: Compliant |
3000 In Stock |
|
$0.2929 / $0.6371 | Buy Now |
Part Details for ELXV350ETE102MK30S
ELXV350ETE102MK30S CAD Models
ELXV350ETE102MK30S Part Data Attributes
|
ELXV350ETE102MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV350ETE102MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | ELXV(35V) | |
Terminal Pitch | 5 mm |