Capacitors
ELXV350ETE561MK20S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF

Overview of ELXV350ETE561MK20S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for ELXV350ETE561MK20S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ELXV350ETE561MK20S-ND
DigiKey CAP ALUM 560UF 20% 35V RADIAL TH Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 500 $0.3435
$0.3435 Buy Now
DISTI # 661-ELXV350ETE561MK2
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 560UF 35V RoHS: Compliant 195
  • 1 $1.0500
  • 10 $0.7890
  • 100 $0.5900
  • 500 $0.3920
  • 1,000 $0.3430
$0.3430 / $1.0500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 0
  • 500 $0.3660
$0.3660 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.4281
  • 1,000 $0.2797
  • 2,500 $0.2672
  • 5,000 $0.2521
  • 7,500 $0.2452
  • 10,000 $0.2415
  • 15,000 $0.2379
  • 25,000 $0.2343
$0.2343 / $0.4281 Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $0.4281
  • 1,000 $0.2797
  • 2,500 $0.2672
  • 5,000 $0.2521
  • 7,500 $0.2452
  • 10,000 $0.2415
  • 15,000 $0.2379
  • 25,000 $0.2343
$0.2343 / $0.4281 Buy Now

CAD Models for ELXV350ETE561MK20S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXV350ETE561MK20S by United Chemi-Con Inc

ELXV350ETE561MK20S
United Chemi-Con Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1360 mA
Series
LXV
Terminal Pitch
5 mm
Want to compare parts?
  1. ELXV350ETE561MK20S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF
    VS

Related Parts for ELXV350ETE561MK20S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXV350ETE561MK20S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXV350ETE561MK20S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ELXV350ETE561MK20S would you like to use for your alert(s)?
  • Please alert me when ELXV350ETE561MK20S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXV350ETE561MK20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXV350ETE561MK20S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXV350ETE561MK20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXV350ETE561MK20S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXV350ETE561MK20S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: