Part Details for ELXV350ETE681MK25S by United Chemi-Con Inc
Overview of ELXV350ETE681MK25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV350ETE681MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3245
|
Newark | Capacitor,680Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con ELXV350ETE681MK25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3420 | Buy Now |
DISTI #
565-ELXV350ETE681MK25SCT-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
998 In Stock |
|
$0.2603 / $1.4900 | Buy Now |
DISTI #
661-ELXV350E681MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 35 Volt RoHS: Compliant | 0 |
|
$0.2580 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4110 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2631 / $0.5923 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2631 / $0.5923 | Buy Now |
Part Details for ELXV350ETE681MK25S
ELXV350ETE681MK25S CAD Models
ELXV350ETE681MK25S Part Data Attributes
|
ELXV350ETE681MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV350ETE681MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1700 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |