There are no models available for this part yet.
Overview of ELXV630EC5471ML25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ELXV630EC5471ML25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-ELXV630EC5471ML25SCT-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4252 / $1.5600 | Buy Now | |
DISTI #
661-ELXV630EC5471ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 63V CUT-LEAD RoHS: Compliant | 0 |
|
$0.5920 / $1.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6580 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4347 / $0.9708 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4347 / $0.9708 | Buy Now |
CAD Models for ELXV630EC5471ML25S by United Chemi-Con Inc
Part Data Attributes for ELXV630EC5471ML25S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1480 mA
|
Series
|
LXV
|
Terminal Pitch
|
7.5 mm
|