Part Details for ELXV630ELL121MJ20S by United Chemi-Con Inc
Overview of ELXV630ELL121MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV630ELL121MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1705
|
Newark | Capacitor,120Uf,63Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con ELXV630ELL121MJ20S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-ELXV630ELL121MJ20S-ND
|
DigiKey | CAP ALUM 120UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2000 In Stock |
|
$0.2178 / $0.7400 | Buy Now |
DISTI #
661-ELXV630ELL121MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120UF 63V RoHS: Compliant | 6529 |
|
$0.2170 / $0.6900 | Buy Now |
|
Future Electronics | LXV Series 120 uF 63 V 10 x 21.5 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2050 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 63V 20% (10 X 20mm) Radial 5mm 650mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1810 In Stock |
|
$0.1294 / $0.3003 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 63V 20% (10 X 20mm) Radial 5mm 650mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1810 In Stock |
|
$0.1294 / $0.3003 | Buy Now |
Part Details for ELXV630ELL121MJ20S
ELXV630ELL121MJ20S CAD Models
ELXV630ELL121MJ20S Part Data Attributes:
|
ELXV630ELL121MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV630ELL121MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 650 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |