Part Details for ELXV630ELL151MJ25S by Chemi-Con
Overview of ELXV630ELL151MJ25S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV630ELL151MJ25S
ELXV630ELL151MJ25S CAD Models
ELXV630ELL151MJ25S Part Data Attributes
|
ELXV630ELL151MJ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV630ELL151MJ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 273 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV630ELL151MJ25S
This table gives cross-reference parts and alternative options found for ELXV630ELL151MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV630ELL151MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV630EC5151MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV630ELL151MJ25S vs ELXV630EC5151MJ25S |
RZ1J157M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ELXV630ELL151MJ25S vs RZ1J157M10025CS |
MAL213658151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ELXV630ELL151MJ25S vs MAL213658151E3 |
MAL213668151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ELXV630ELL151MJ25S vs MAL213668151E3 |
LXV63VB150MJ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXV630ELL151MJ25S vs LXV63VB150MJ25 |
MALREKC00DG315J00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ELXV630ELL151MJ25S vs MALREKC00DG315J00F |
MALREKC00DG315J00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | ELXV630ELL151MJ25S vs MALREKC00DG315J00F |
MAL213638151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ELXV630ELL151MJ25S vs MAL213638151E3 |
ELXY630ETE151MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXV630ELL151MJ25S vs ELXY630ETE151MJ25S |