Part Details for ELXV630ELL561MK40S by United Chemi-Con Inc
Overview of ELXV630ELL561MK40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV630ELL561MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8976
|
Newark | Bulk/Capacitor, Aluminum, 63 V, Cap.560 , Dia.12 , Leng.40 Rohs Compliant: Yes |Chemi-Con ELXV630ELL561MK40S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-ELXV630ELL561MK40S-ND
|
DigiKey | CAP ALUM 560UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
420 In Stock |
|
$0.6177 / $1.7400 | Buy Now |
DISTI #
661-ELXV630L561MK40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 63 Volt RoHS: Compliant | 234 |
|
$0.5940 / $1.7400 | Buy Now |
|
Future Electronics | LXV Series 63 V 560 uF 12 x 40 mm LS = 5 mm ±20 % Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6200 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 63V 20% (12.5 X 40mm) Radial 5mm 1530mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.3996 / $0.8921 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 63V 20% (12.5 X 40mm) Radial 5mm 1530mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.3996 / $0.8921 | Buy Now |
Part Details for ELXV630ELL561MK40S
ELXV630ELL561MK40S CAD Models
ELXV630ELL561MK40S Part Data Attributes:
|
ELXV630ELL561MK40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV630ELL561MK40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1530 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |