Part Details for ELXV630ETD680MJ16S by Chemi-Con
Overview of ELXV630ETD680MJ16S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXV630ETD680MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXV630ETD680MJ16S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 68UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | Americas - 0 |
|
$0.1210 / $0.1590 | Buy Now |
Part Details for ELXV630ETD680MJ16S
ELXV630ETD680MJ16S CAD Models
ELXV630ETD680MJ16S Part Data Attributes
|
ELXV630ETD680MJ16S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV630ETD680MJ16S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04284 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 183.05 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV630ETD680MJ16S
This table gives cross-reference parts and alternative options found for ELXV630ETD680MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV630ETD680MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV630ETE680MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, TR | Chemi-Con | ELXV630ETD680MJ16S vs ELXV630ETE680MJ16S |
ELXV630EC5680MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV630ETD680MJ16S vs ELXV630EC5680MJ16S |
MAL213638689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ELXV630ETD680MJ16S vs MAL213638689E3 |
ELXY630ETE680MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXV630ETD680MJ16S vs ELXY630ETE680MJ16S |
MAL213668689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ELXV630ETD680MJ16S vs MAL213668689E3 |