Part Details for ELXV6R3ELL562MM20S by United Chemi-Con Inc
Overview of ELXV6R3ELL562MM20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV6R3ELL562MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9794
|
Newark | Bulk/Capacitor, Aluminum, 6.3 V, Cap.5600 , Dia.18 , Leng.20 Rohs Compliant: Yes |Chemi-Con ELXV6R3ELL562MM20S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 | Buy Now |
DISTI #
565-ELXV6R3ELL562MM20S-ND
|
DigiKey | CAP ALUM 5600UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.4663 / $1.3100 | Buy Now |
DISTI #
661-ELXV6R3L562MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 6.3 Volt RoHS: Compliant | 0 |
|
$0.4660 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 6.3V 20% (18 X 20mm) Radial 7.5mm 1940mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4492 / $1.0096 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 5600uF 6.3V 20% (18 X 20mm) Radial 7.5mm 1940mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4492 / $1.0096 | Buy Now |
Part Details for ELXV6R3ELL562MM20S
ELXV6R3ELL562MM20S CAD Models
ELXV6R3ELL562MM20S Part Data Attributes
|
ELXV6R3ELL562MM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV6R3ELL562MM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1940 mA | |
Series | LXV | |
Terminal Pitch | 7.5 mm |