Capacitors
ELXV6R3ETD472MK35S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF

Overview of ELXV6R3ETD472MK35S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELXV6R3ETD472MK35S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ELXV6R3ETD472MK35S-ND
DigiKey CAP ALUM 4700UF 20% 6.3V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 500 $0.5185
$0.5185 Buy Now
DISTI # 661-ELXV6R3D472MK35S
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 470uF 6.3 Volt RoHS: Compliant 0
  • 1 $1.7800
  • 10 $1.3400
  • 100 $0.9960
  • 500 $0.5780
  • 1,000 $0.5180
$0.5180 / $1.7800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 0
  • 500 $0.6180
$0.6180 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $0.9118
  • 250 $0.7365
  • 500 $0.7254
  • 1,000 $0.4582
  • 2,500 $0.4315
  • 5,000 $0.4250
  • 7,500 $0.4187
  • 10,000 $0.4077
$0.4077 / $0.9118 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $0.9118
  • 250 $0.7365
  • 500 $0.7254
  • 1,000 $0.4582
  • 2,500 $0.4315
  • 5,000 $0.4250
  • 7,500 $0.4187
  • 10,000 $0.4077
$0.4077 / $0.9118 Buy Now

CAD Models for ELXV6R3ETD472MK35S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXV6R3ETD472MK35S by United Chemi-Con Inc

ELXV6R3ETD472MK35S
United Chemi-Con Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
ELXV(6.3V)
Terminal Pitch
5 mm
Want to compare parts?
  1. ELXV6R3ETD472MK35S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXV6R3ETD472MK35S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXV6R3ETD472MK35S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ELXV6R3ETD472MK35S would you like to use for your alert(s)?
  • Please alert me when ELXV6R3ETD472MK35S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXV6R3ETD472MK35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXV6R3ETD472MK35S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXV6R3ETD472MK35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXV6R3ETD472MK35S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXV6R3ETD472MK35S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: