Part Details for ELXY100ELL221MF15D by United Chemi-Con Inc
Overview of ELXY100ELL221MF15D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL221MF15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4036
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 10V, Capacitance:220Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXY100ELL221MF15D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.5300 | Buy Now |
DISTI #
565-1749-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40 In Stock |
|
$0.2474 / $0.4600 | Buy Now |
DISTI #
661-ELXY100ELL221MF1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 10V RoHS: Compliant | 1901 |
|
$0.1360 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1054 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive Bulk RoHS: Compliant |
750 In Stock |
|
$0.0701 / $0.1620 | Buy Now |
DISTI #
51699724
|
Verical | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 1740 | Americas - 750 |
|
$0.2250 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive Bulk RoHS: Compliant |
750 In Stock |
|
$0.0701 / $0.1620 | Buy Now |
Part Details for ELXY100ELL221MF15D
ELXY100ELL221MF15D CAD Models
ELXY100ELL221MF15D Part Data Attributes:
|
ELXY100ELL221MF15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL221MF15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 390 mA | |
Series | LXY | |
Terminal Pitch | 2.5 mm |