Part Details for ELXY160ETC470MF05D by United Chemi-Con Inc
Overview of ELXY160ETC470MF05D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ETC470MF05D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXY160ETC470MF05D-ND
|
DigiKey | CAP ALUM 47UF 20% 16V RADIAL TH Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
661-ELXY160C470MF05D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16 Volt RoHS: Compliant | 0 |
|
$0.0580 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0667 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 25V 20% (18 X 35mm) Radial 0.019 Ohm 3840mA 5000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0431 / $0.0848 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 5600uF 25V 20% (18 X 35mm) Radial 0.019 Ohm 3840mA 5000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0431 / $0.0848 | Buy Now |