Part Details for ELXY250ETD102MK25S by United Chemi-Con Inc
Overview of ELXY250ETD102MK25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ETD102MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXY250ETD102MK25S-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4363 | Buy Now |
DISTI #
661-ELXY250D102MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25 Volt RoHS: Compliant | 0 |
|
$0.4870 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4910 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3230 / $0.7247 | Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Master Electronics | 0 |
|
$0.3230 / $0.7247 | Buy Now |
Part Details for ELXY250ETD102MK25S
ELXY250ETD102MK25S CAD Models
ELXY250ETD102MK25S Part Data Attributes:
|
ELXY250ETD102MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ETD102MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ELXY(25V) | |
Terminal Pitch | 5 mm |