Part Details for ELXY350ELL270MEB5D by United Chemi-Con Inc
Overview of ELXY350ELL270MEB5D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ELL270MEB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4106
|
Newark | Aluminum Electrolytic Capacitor 27Uf, 35V, 20%, Radial, Capacitance:27Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Chemi-Con ELXY350ELL270MEB5D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2958 |
|
$0.0620 | Buy Now |
DISTI #
565-ELXY350ELL270MEB5D-ND
|
DigiKey | CAP ALUM 27UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2823 In Stock |
|
$0.0893 / $0.3800 | Buy Now |
DISTI #
661-ELXY350L270MEB5D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 35 Volt RoHS: Compliant | 2688 |
|
$0.0780 / $0.3800 | Buy Now |
|
Future Electronics | LXY SERIES 35V 27uF 20%TOL 5x11.5MM LS=2MM 105'C 2000HRS LOW IMPEDANCE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.0630 / $0.0698 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 27uF 35V 20% (5 X 11.5mm) Radial 2mm 163mA 2000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0458 / $0.1066 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 27uF 35V 20% (5 X 11.5mm) Radial 2mm 163mA 2000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0458 / $0.1066 | Buy Now |
Part Details for ELXY350ELL270MEB5D
ELXY350ELL270MEB5D CAD Models
ELXY350ELL270MEB5D Part Data Attributes:
|
ELXY350ELL270MEB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY350ELL270MEB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 163 mA | |
Series | LXY | |
Terminal Pitch | 2 mm |