Part Details for ELXY350ELL331MJ20S by United Chemi-Con Inc
Overview of ELXY350ELL331MJ20S by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ELL331MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4108
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 35V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY350ELL331MJ20S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
565-1818-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4349 In Stock |
|
$0.1803 / $0.7000 | Buy Now |
DISTI #
661-LXY35VB331MLL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V RoHS: Compliant | 1743 |
|
$0.1730 / $0.7000 | Buy Now |
|
Future Electronics | LXY Series 35 V 330 uF Ø10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1680 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105°C Automotive Bulk RoHS: Compliant |
9692 In Stock |
|
$0.1533 / $0.3981 | Buy Now |
DISTI #
63341592
|
Verical | Cap Aluminum Lytic 330uF 35V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2212 | Americas - 9600 |
|
$0.2088 / $0.5529 | Buy Now |
|
Chip1Cloud | CAP ALUM 330UF 20% 35V RADIAL / Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105��C Automotive Bulk | 2500 |
|
RFQ | |
DISTI #
1364010
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2696 / $0.8348 | Buy Now |
DISTI #
1364010
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 3 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$0.3427 / $0.7169 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105°C Automotive Bulk RoHS: Compliant |
9692 In Stock |
|
$0.1533 / $0.3981 | Buy Now |
Part Details for ELXY350ELL331MJ20S
ELXY350ELL331MJ20S CAD Models
ELXY350ELL331MJ20S Part Data Attributes:
|
ELXY350ELL331MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY350ELL331MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1040 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |