Part Details for ELXY350ELL560MFB5D by Chemi-Con
Overview of ELXY350ELL560MFB5D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY350ELL560MFB5D
ELXY350ELL560MFB5D CAD Models
ELXY350ELL560MFB5D Part Data Attributes
|
ELXY350ELL560MFB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY350ELL560MFB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0196 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 109.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXY350ELL560MFB5D
This table gives cross-reference parts and alternative options found for ELXY350ELL560MFB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY350ELL560MFB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLG566035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Taiwan Ostor Corporation | ELXY350ELL560MFB5D vs RLG566035M |
ELXY350EFC560MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY350ELL560MFB5D vs ELXY350EFC560MFB5D |
ELXY350ETE560MFB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXY350ELL560MFB5D vs ELXY350ETE560MFB5S |
ELXV350ETE560MFB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXY350ELL560MFB5D vs ELXV350ETE560MFB5M |
ELXZ350ETE560MFB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXY350ELL560MFB5D vs ELXZ350ETE560MFB5B |
LXZ35VB56RM6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXY350ELL560MFB5D vs LXZ35VB56RM6X11LL |
ELXY350ETD560MFB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXY350ELL560MFB5D vs ELXY350ETD560MFB5S |
RJH-35V560MF3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | ELNA America Inc | ELXY350ELL560MFB5D vs RJH-35V560MF3#-F |
RJH-35V560MF3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | ELNA America Inc | ELXY350ELL560MFB5D vs RJH-35V560MF3#-T2 |
ELXV350ETE560MFB5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXY350ELL560MFB5D vs ELXV350ETE560MFB5C |