Part Details for ELXY350ETD221MH20D by United Chemi-Con Inc
Overview of ELXY350ETD221MH20D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ETD221MH20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7440
|
Newark | Capacitor,220Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con ELXY350ETD221MH20D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
565-ELXY350ETD221MH20DCT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1803 / $0.6700 | Buy Now |
DISTI #
661-ELXY350ETD221MH2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V RoHS: Compliant | 1990 |
|
$0.1880 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1867 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1227 / $0.2227 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1227 / $0.2227 | Buy Now |
Part Details for ELXY350ETD221MH20D
ELXY350ETD221MH20D CAD Models
ELXY350ETD221MH20D Part Data Attributes:
|
ELXY350ETD221MH20D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY350ETD221MH20D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 740 mA | |
Series | LXY | |
Terminal Pitch | 3.5 mm |