Part Details for ELXY500ELL331MK20S by United Chemi-Con Inc
Overview of ELXY500ELL331MK20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY500ELL331MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1842-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2847 / $0.8900 | Buy Now |
DISTI #
661-LXY50VB331M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V RoHS: Compliant | 996 |
|
$0.3040 / $0.9100 | Buy Now |
|
Future Electronics | CAP ALUM 330UF 20% 50V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6000 / $0.6350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1190mA 7000h 105°C Automotive Bulk RoHS: Compliant |
3310 In Stock |
|
$0.4295 / $1.3083 | Buy Now |
DISTI #
68394471
|
Verical | Cap Aluminum Lytic 330uF 50V 20%( 12.5 X 20mm) Radial 5mm 1190mA 7000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3300 |
|
$0.5868 / $1.7351 | Buy Now |
DISTI #
ELXY500ELL331M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1190mA 7000h 105°C Automotive Bulk RoHS: Compliant |
3310 In Stock |
|
$0.4295 / $1.3083 | Buy Now |
Part Details for ELXY500ELL331MK20S
ELXY500ELL331MK20S CAD Models
ELXY500ELL331MK20S Part Data Attributes:
|
ELXY500ELL331MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY500ELL331MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1190 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |