Part Details for ELXY630ELL471MK35S by United Chemi-Con Inc
Overview of ELXY630ELL471MK35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY630ELL471MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1867-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
550 In Stock |
|
$0.5250 / $1.4800 | Buy Now |
DISTI #
661-ELXY630L471MK35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volt RoHS: Compliant | 558 |
|
$0.5250 / $1.4800 | Buy Now |
|
Future Electronics | LXY Series 470 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5700 / $0.6950 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 35mm) Radial 5mm 1390mA 7000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.3338 / $0.7582 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 35mm) Radial 5mm 1390mA 7000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.3338 / $0.7582 | Buy Now |
Part Details for ELXY630ELL471MK35S
ELXY630ELL471MK35S CAD Models
ELXY630ELL471MK35S Part Data Attributes:
|
ELXY630ELL471MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY630ELL471MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1390 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |