There are no models available for this part yet.
Overview of ELXZ160ELL331MH12D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELXZ160ELL331MH12D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K4193
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 16V, Capacitance:330µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXZ160ELL331MH12D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1100 | Buy Now | |
DISTI #
565-1928-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
120 In Stock |
|
$0.0850 / $0.3500 | Buy Now | |
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1933 In Stock |
|
$0.0868 / $0.1567 | Buy Now | ||
DISTI #
61655091
|
Verical | Cap Aluminum Lytic 330uF 16V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2134 | Americas - 1000 |
|
$0.1193 / $0.2037 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1933 In Stock |
|
$0.0868 / $0.1567 | Buy Now |
CAD Models for ELXZ160ELL331MH12D by United Chemi-Con Inc
Part Data Attributes for ELXZ160ELL331MH12D by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
12 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
555 mA
|
Series
|
LXZ
|
Terminal Pitch
|
3.5 mm
|
Related Parts for ELXZ160ELL331MH12D
-
ELXZ160ELL101MFB5DFixed Capacitors
-
TSW-124-08-G-D-RAHeaders and Edge Type Connectors
-
MPS2907AGSmall Signal Bipolar Transistors
-
HCPL-2231Optocoupler
-
EP1C6Q240C7NField Programmable Gate Arrays
-
RN55D1911FMetal Film Resistors
-
MJE800GPower Bipolar Transistors
-
110-99-628-41-001000Sockets and Chip Carriers